Terminal Block Connector 4 Position Disconnect, Feed Through 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9158350001

DigiKey Part Number
281-9158350001-ND
Manufacturer
Manufacturer Product Number
9158350001
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Fuse, Lever
Number of Positions
4
Number of Levels
2
Terminal - Width
8.0mm
Termination Style
Screw
Voltage - IEC
500V
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
-
Fuse Type
5mm x 20mm
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1833,41000 Kč833,41 Kč
10604,00700 Kč6 040,07 Kč
25545,06600 Kč13 626,65 Kč
50510,51180 Kč25 525,59 Kč
100483,12620 Kč48 312,62 Kč
250455,77168 Kč113 942,92 Kč
Manufacturers Standard Package
Unit Price without VAT:833,41000 Kč
Unit Price with VAT:1 008,42610 Kč