
9158330001 | |
|---|---|
DigiKey Part Number | 281-9158330001-ND |
Manufacturer | |
Manufacturer Product Number | 9158330001 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage - IEC 500V |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Lever | Features LED |
Number of Positions 4 | Fuse Type 5mm x 20mm |
Number of Levels 2 | Stripping Length 9mm |
Terminal - Width 8.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,64000 Kč | 926,64 Kč |
| 10 | 673,04900 Kč | 6 730,49 Kč |
| 25 | 608,27000 Kč | 15 206,75 Kč |
| 50 | 570,36860 Kč | 28 518,43 Kč |
| 100 | 540,36460 Kč | 54 036,46 Kč |
| 250 | 510,42444 Kč | 127 606,11 Kč |
| Unit Price without VAT: | 926,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,23440 Kč |









