Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913921

DigiKey Part Number
281-913921-ND
Manufacturer
Manufacturer Product Number
913921
Description
DIN RAIL 35MMX7MM SLOTTED 10"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
10.000" (254.00mm)
Thickness
0.039" (1.00mm)
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,41000 Kč265,41 Kč
5229,67600 Kč1 148,38 Kč
10216,95100 Kč2 169,51 Kč
25202,20240 Kč5 055,06 Kč
50192,39620 Kč9 619,81 Kč
100183,61490 Kč18 361,49 Kč
250173,39224 Kč43 348,06 Kč
500166,58092 Kč83 290,46 Kč
1 000160,47260 Kč160 472,60 Kč
Unit Price without VAT:265,41000 Kč
Unit Price with VAT:321,14610 Kč