



9123140001 | |
|---|---|
DigiKey Part Number | 281-5180-ND |
Manufacturer | |
Manufacturer Product Number | 9123140001 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 4mm² |
Disconnect Type Fuse, Lever | Features LED |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Fuse Type 5mm x 20mm |
Terminal - Width 8.0mm | Stripping Length 9mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,01000 Kč | 602,01 Kč |
| 10 | 432,74800 Kč | 4 327,48 Kč |
| 25 | 388,24480 Kč | 9 706,12 Kč |
| 50 | 361,95940 Kč | 18 097,97 Kč |
| 100 | 341,01380 Kč | 34 101,38 Kč |
| 300 | 316,57563 Kč | 94 972,69 Kč |
| 500 | 308,10786 Kč | 154 053,93 Kč |
| Unit Price without VAT: | 602,01000 Kč |
|---|---|
| Unit Price with VAT: | 728,43210 Kč |









