Side (Diagonal) Cutter Oval Bevel 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Bevel 6.30" (160.0mm)
9046410000
9046410000

9046410000

DigiKey Part Number
281-6164-ND
Manufacturer
Manufacturer Product Number
9046410000
Description
CUTTER SIDE OVAL BEVEL 6.3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Bevel
Length - Overall
6.30" (160.0mm)
Features
Insulated to 1000V
Capacity
-
Weight
0.54 lb (244.94 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 467,13000 Kč1 467,13 Kč
51 359,74600 Kč6 798,73 Kč
101 316,00800 Kč13 160,08 Kč
251 260,39240 Kč31 509,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 467,13000 Kč
Unit Price with VAT:1 775,22730 Kč