
9040540000 | |
|---|---|
DigiKey Part Number | 9040540000-ND |
Manufacturer | |
Manufacturer Product Number | 9040540000 |
Description | TOOL HAND CRIMPER 6-10AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 6-10 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 923,76000 Kč | 2 923,76 Kč |
| 5 | 2 710,04400 Kč | 13 550,22 Kč |
| 10 | 2 622,96500 Kč | 26 229,65 Kč |
| 25 | 2 512,19240 Kč | 62 804,81 Kč |
| Unit Price without VAT: | 2 923,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 537,74960 Kč |

















