
9040470000 | |
|---|---|
DigiKey Part Number | 9040470000-ND |
Manufacturer | |
Manufacturer Product Number | 9040470000 |
Description | TOOL HAND CRIMPER 3-10AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 3-10 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 060,67000 Kč | 3 060,67 Kč |
| 5 | 2 836,83000 Kč | 14 184,15 Kč |
| 10 | 2 745,65600 Kč | 27 456,56 Kč |
| 25 | 2 629,71400 Kč | 65 742,85 Kč |
| Unit Price without VAT: | 3 060,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 703,41070 Kč |














