Red Wire Ferrule Connector DIN Two x 7 AWG (10.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037570000

DigiKey Part Number
9037570000-ND
Manufacturer
Manufacturer Product Number
9037570000
Description
CONN FERRUL DIN 2X7AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN Two x 7 AWG (10.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
Two x 7 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
24.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9018880000Weidmüller2009018880000-ND14,28000 KčParametric Equivalent
In-Stock: 76
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,54600 Kč85,46 Kč
258,01280 Kč200,32 Kč
507,63060 Kč381,53 Kč
1007,26530 Kč726,53 Kč
3006,72147 Kč2 016,44 Kč
5006,48334 Kč3 241,67 Kč
1 0006,17341 Kč6 173,41 Kč
2 5005,78671 Kč14 466,78 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč