
9037550000 | |
|---|---|
DigiKey Part Number | 281-5168-ND |
Manufacturer | |
Manufacturer Product Number | 9037550000 |
Description | CONN FERRL DIN 2X10AWG YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 12.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,53600 Kč | 55,36 Kč |
| 25 | 5,19520 Kč | 129,88 Kč |
| 50 | 4,94260 Kč | 247,13 Kč |
| 100 | 4,70470 Kč | 470,47 Kč |
| 250 | 4,41040 Kč | 1 102,60 Kč |
| 500 | 4,19948 Kč | 2 099,74 Kč |
| 1 000 | 3,99887 Kč | 3 998,87 Kč |
| 2 500 | 3,74825 Kč | 9 370,62 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |










