
9037540000 | |
|---|---|
DigiKey Part Number | 281-5167-ND |
Manufacturer | |
Manufacturer Product Number | 9037540000 |
Description | CONN FERRL DIN 2X12AWG GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 28.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Two Wire | Color Gray |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 50 | 5,73240 Kč | 286,62 Kč |
| 100 | 5,45950 Kč | 545,95 Kč |
| 300 | 5,05143 Kč | 1 515,43 Kč |
| 500 | 4,87238 Kč | 2 436,19 Kč |
| 1 000 | 4,63951 Kč | 4 639,51 Kč |
| 2 500 | 4,34885 Kč | 10 872,12 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |













