
9037530000 | |
|---|---|
DigiKey Part Number | 281-3828-ND |
Manufacturer | |
Manufacturer Product Number | 9037530000 |
Description | CONN FERRL DIN 2X12AWG GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 22.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Gray |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,85640 Kč | 146,41 Kč |
| 50 | 5,57260 Kč | 278,63 Kč |
| 100 | 5,30560 Kč | 530,56 Kč |
| 300 | 4,91007 Kč | 1 473,02 Kč |
| 500 | 4,73586 Kč | 2 367,93 Kč |
| 1 000 | 4,50938 Kč | 4 509,38 Kč |
| 2 500 | 4,22691 Kč | 10 567,27 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |


















