
9037440000 | |
|---|---|
DigiKey Part Number | 281-5162-ND |
Manufacturer | |
Manufacturer Product Number | 9037440000 |
Description | CONN FERRL DIN 2X17AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 50 | 2,31820 Kč | 115,91 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 250 | 2,06704 Kč | 516,76 Kč |
| 500 | 1,96794 Kč | 983,97 Kč |
| 1 000 | 1,87386 Kč | 1 873,86 Kč |
| 2 500 | 1,75627 Kč | 4 390,68 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |









