
9037410000 | |
|---|---|
DigiKey Part Number | 281-5161-ND |
Manufacturer | |
Manufacturer Product Number | 9037410000 |
Description | CONN FERRL DIN 2X18AWG GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Gray |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,16680 Kč | 54,17 Kč |
| 50 | 2,06620 Kč | 103,31 Kč |
| 100 | 1,96750 Kč | 196,75 Kč |
| 250 | 1,84448 Kč | 461,12 Kč |
| 500 | 1,75628 Kč | 878,14 Kč |
| 1 000 | 1,67207 Kč | 1 672,07 Kč |
| 2 500 | 1,56729 Kč | 3 918,23 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |














