
9037390000 | |
|---|---|
DigiKey Part Number | 9037390000-ND |
Manufacturer | |
Manufacturer Product Number | 9037390000 |
Description | CONN FERRL DIN 2X20AWG WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,39500 Kč | 23,95 Kč |
| 25 | 2,25800 Kč | 56,45 Kč |
| 50 | 2,14540 Kč | 107,27 Kč |
| 100 | 2,04340 Kč | 204,34 Kč |
| 250 | 1,91468 Kč | 478,67 Kč |
| 500 | 1,82346 Kč | 911,73 Kč |
| 1 000 | 1,73618 Kč | 1 736,18 Kč |
| 2 500 | 1,62732 Kč | 4 068,30 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

















