Ivory Wire Ferrule Connector Two x 7 AWG (10.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037350000

DigiKey Part Number
9037350000-ND
Manufacturer
Manufacturer Product Number
9037350000
Description
CONN FERRULE 2X7AWG IVORY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ivory Wire Ferrule Connector Two x 7 AWG (10.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 7 AWG (10.00mm²)
Length - Overall
30.00mm
Length - Pin
18.00mm
Color
Ivory
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1013,19800 Kč131,98 Kč
2512,36040 Kč309,01 Kč
5011,77120 Kč588,56 Kč
10011,20700 Kč1 120,70 Kč
25010,50480 Kč2 626,20 Kč
50010,00296 Kč5 001,48 Kč
1 0009,52513 Kč9 525,13 Kč
2 5008,92857 Kč22 321,43 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč