Black Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037320000

DigiKey Part Number
281-5159-ND
Manufacturer
Manufacturer Product Number
9037320000
Description
CONN FERRULE 2 X 10AWG BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 10 AWG (6.00mm²)
Length - Overall
25.00mm
Length - Pin
12.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
107,32500 Kč73,25 Kč
256,86240 Kč171,56 Kč
506,53400 Kč326,70 Kč
1006,22030 Kč622,03 Kč
2505,83000 Kč1 457,50 Kč
5005,55088 Kč2 775,44 Kč
1 0005,28566 Kč5 285,66 Kč
2 5004,95458 Kč12 386,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč