Yellow Wire Ferrule Connector Two x 17 AWG (1.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037260000

DigiKey Part Number
281-5155-ND
Manufacturer
Manufacturer Product Number
9037260000
Description
CONN FERRULE 2 X 17AWG YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector Two x 17 AWG (1.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 17 AWG (1.00mm²)
Length - Overall
15.00mm
Length - Pin
8.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,92700 Kč39,27 Kč
253,67040 Kč91,76 Kč
503,49820 Kč174,91 Kč
1003,33030 Kč333,03 Kč
2503,12116 Kč780,29 Kč
5002,97206 Kč1 486,03 Kč
1 0002,82990 Kč2 829,90 Kč
2 5002,65247 Kč6 631,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč