
9037250000 | |
|---|---|
DigiKey Part Number | 281-5154-ND |
Manufacturer | |
Manufacturer Product Number | 9037250000 |
Description | CONN FERRULE 2 X 18AWG WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size Two x 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 24.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Two Wire | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 50 | 3,25040 Kč | 162,52 Kč |
| 100 | 3,09300 Kč | 309,30 Kč |
| 250 | 2,89940 Kč | 724,85 Kč |
| 500 | 2,76082 Kč | 1 380,41 Kč |
| 1 000 | 2,62874 Kč | 2 628,74 Kč |
| 2 500 | 2,46399 Kč | 6 159,97 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











