Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037210000

DigiKey Part Number
9037210000-ND
Manufacturer
Manufacturer Product Number
9037210000
Description
CONN FERRULE 2 X 20AWG ORG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 20 AWG (0.50mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 538
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,37300 Kč23,73 Kč
252,21720 Kč55,43 Kč
502,10820 Kč105,41 Kč
1002,00740 Kč200,74 Kč
2501,88144 Kč470,36 Kč
5001,79154 Kč895,77 Kč
1 0001,70567 Kč1 705,67 Kč
2 5001,59879 Kč3 996,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč