Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9036220000

DigiKey Part Number
9036220000-ND
Manufacturer
Manufacturer Product Number
9036220000
Description
CONN FERRULE 14AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
14 AWG (2.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 267
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,22600 Kč22,26 Kč
252,09160 Kč52,29 Kč
501,99480 Kč99,74 Kč
1001,89820 Kč189,82 Kč
2501,77980 Kč444,95 Kč
5001,69454 Kč847,27 Kč
1 0001,61349 Kč1 613,49 Kč
2 5001,51236 Kč3 780,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč