
9028780000 | |
|---|---|
DigiKey Part Number | 9028780000-ND |
Manufacturer | |
Manufacturer Product Number | 9028780000 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 245,75000 Kč | 11 245,75 Kč |
| 5 | 10 424,42400 Kč | 52 122,12 Kč |
| 10 | 10 089,89700 Kč | 100 898,97 Kč |
| Unit Price without VAT: | 11 245,75000 Kč |
|---|---|
| Unit Price with VAT: | 13 607,35750 Kč |


