Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9028580000

DigiKey Part Number
9028580000-ND
Manufacturer
Manufacturer Product Number
9028580000
Description
CONN FERRULE DIN 18AWG GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,43600 Kč24,36 Kč
252,28440 Kč57,11 Kč
502,17960 Kč108,98 Kč
1002,07250 Kč207,25 Kč
2501,94272 Kč485,68 Kč
5001,84992 Kč924,96 Kč
1 0001,76152 Kč1 761,52 Kč
2 5001,65112 Kč4 127,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč