
9028260000 | |
|---|---|
DigiKey Part Number | 9028260000-ND |
Manufacturer | |
Manufacturer Product Number | 9028260000 |
Description | CONN FERRULE 20AWG ORNGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,60440 Kč | 40,11 Kč |
| 50 | 1,52860 Kč | 76,43 Kč |
| 100 | 1,45520 Kč | 145,52 Kč |
| 250 | 1,36488 Kč | 341,22 Kč |
| 500 | 1,29936 Kč | 649,68 Kč |
| 1 000 | 1,23720 Kč | 1 237,20 Kč |
| 2 500 | 1,15951 Kč | 2 898,78 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















