Red Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9028210000

DigiKey Part Number
281-5142-ND
Manufacturer
Manufacturer Product Number
9028210000
Description
CONN FERRULE 3/0AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
3/0 AWG (95.00mm²)
Length - Overall
25.00mm
Length - Pin
14.70mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 550
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1039,85400 Kč398,54 Kč
2537,35120 Kč933,78 Kč
5035,56640 Kč1 778,32 Kč
10033,86770 Kč3 386,77 Kč
25031,74476 Kč7 936,19 Kč
50030,22956 Kč15 114,78 Kč
1 00028,78679 Kč28 786,79 Kč
2 50026,98570 Kč67 464,25 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč