
9026080000 | |
|---|---|
DigiKey Part Number | 281-5138-ND |
Manufacturer | |
Manufacturer Product Number | 9026080000 |
Description | CONN FERRULE 17AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,76900 Kč | 17,69 Kč |
| 25 | 1,65600 Kč | 41,40 Kč |
| 50 | 1,57700 Kč | 78,85 Kč |
| 100 | 1,50220 Kč | 150,22 Kč |
| 250 | 1,40732 Kč | 351,83 Kč |
| 500 | 1,33990 Kč | 669,95 Kč |
| 1 000 | 1,27582 Kč | 1 275,82 Kč |
| 2 500 | 1,19576 Kč | 2 989,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |















