
9026070000 | |
|---|---|
DigiKey Part Number | 281-5137-ND |
Manufacturer | |
Manufacturer Product Number | 9026070000 |
Description | CONN FERRULE 18AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 50 | 1,54960 Kč | 77,48 Kč |
| 100 | 1,47410 Kč | 147,41 Kč |
| 250 | 1,38168 Kč | 345,42 Kč |
| 500 | 1,31532 Kč | 657,66 Kč |
| 1 000 | 1,25232 Kč | 1 252,32 Kč |
| 2 500 | 1,17370 Kč | 2 934,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






















