9025960000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025960000

DigiKey Part Number
281-5134-ND
Manufacturer
Manufacturer Product Number
9025960000
Description
CONN FERRULE 18AWG WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,85200 Kč18,52 Kč
251,73440 Kč43,36 Kč
501,64620 Kč82,31 Kč
1001,56820 Kč156,82 Kč
2501,47012 Kč367,53 Kč
5001,39940 Kč699,70 Kč
1 0001,33247 Kč1 332,47 Kč
2 5001,24894 Kč3 122,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč