
9025790000 | |
|---|---|
DigiKey Part Number | 281-5124-ND |
Manufacturer | |
Manufacturer Product Number | 9025790000 |
Description | CONN FERRULE 22AWG TURQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 22 AWG (0.34mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Turquoise |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2623.0 | Altech Corporation | 8 281 | 1920-1232-ND | 0,08000 Kč | Parametric Equivalent |
| 2623.0/100 | Altech Corporation | 35 121 | 1920-1233-ND | 0,09000 Kč | Parametric Equivalent |
| 3060-08034G | CNC Tech | 1 005 | 1175-3060-08034G-ND | 0,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,09160 Kč | 52,29 Kč |
| 50 | 1,99060 Kč | 99,53 Kč |
| 100 | 1,89400 Kč | 189,40 Kč |
| 250 | 1,77560 Kč | 443,90 Kč |
| 500 | 1,69034 Kč | 845,17 Kč |
| 1 000 | 1,60971 Kč | 1 609,71 Kč |
| 2 500 | 1,50866 Kč | 3 771,65 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |
















