White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021930000

DigiKey Part Number
9021930000-ND
Manufacturer
Manufacturer Product Number
9021930000
Description
CONN FERRULE DIN 20AWG WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,76860 Kč38,43 Kč
1000,73280 Kč73,28 Kč
1500,71253 Kč106,88 Kč
2000,69820 Kč139,64 Kč
2500,68704 Kč171,76 Kč
3000,67823 Kč203,47 Kč
3500,67074 Kč234,76 Kč
4000,66405 Kč265,62 Kč
4500,65887 Kč296,49 Kč
Unit Price without VAT:0,76860 Kč
Unit Price with VAT:0,93001 Kč