
9021160000 | |
|---|---|
DigiKey Part Number | 9021160000-ND |
Manufacturer | |
Manufacturer Product Number | 9021160000 |
Description | CONN FERRULE 7AWG BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector 7 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 7 AWG (10.00mm²) |
Packaging Bulk | Length - Overall 28.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Brown |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11183100 | American Electrical Inc. | 0 | 11183100-ND | 105,05570 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 50 | 5,77440 Kč | 288,72 Kč |
| 100 | 5,49730 Kč | 549,73 Kč |
| 300 | 5,08640 Kč | 1 525,92 Kč |
| 500 | 4,90598 Kč | 2 452,99 Kč |
| 1 000 | 4,67143 Kč | 4 671,43 Kč |
| 2 500 | 4,37876 Kč | 10 946,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






