Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9021040000

DigiKey Part Number
281-5111-ND
Manufacturer
Manufacturer Product Number
9021040000
Description
CONN FERRULE 18AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9005900000Weidmüller6 025281-9005900000CT-ND3,15000 KčParametric Equivalent
1183075American Electrical Inc.3 5131183075-ND2,31000 KčDirect
3060-08075FCNC Tech2 3981175-3060-08075F-ND2,10000 KčParametric Equivalent
3201547Phoenix Contact03201547-ND3,88043 KčParametric Equivalent
In-Stock: 3 001
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,80600 Kč18,06 Kč
251,68840 Kč42,21 Kč
501,60840 Kč80,42 Kč
1001,53080 Kč153,08 Kč
2501,43544 Kč358,86 Kč
5001,36696 Kč683,48 Kč
1 0001,30146 Kč1 301,46 Kč
2 5001,21982 Kč3 049,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč