Polishing Film X Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9020400000

DigiKey Part Number
9020400000-ND
Manufacturer
Manufacturer Product Number
9020400000
Description
POLISHING FILM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polishing Film X Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Polishing Film
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Width
-
Length
-
Diameter
-
Applications
Fiber Optic Connector Polishing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,69000 Kč300,69 Kč
Manufacturers Standard Package
Unit Price without VAT:300,69000 Kč
Unit Price with VAT:363,83490 Kč