
9019350000 | |
|---|---|
DigiKey Part Number | 9019350000-ND |
Manufacturer | |
Manufacturer Product Number | 9019350000 |
Description | CONN FERRULE DIN 1AWG BLU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 1 AWG (50.00mm²) | |
Length - Overall | 40.00mm | |
Length - Pin | 25.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 25 | 22,38400 Kč | 559,60 Kč |
| 50 | 21,30880 Kč | 1 065,44 Kč |
| 100 | 20,29250 Kč | 2 029,25 Kč |
| 250 | 19,02000 Kč | 4 755,00 Kč |
| 500 | 18,11162 Kč | 9 055,81 Kč |
| 1 000 | 17,24692 Kč | 17 246,92 Kč |
| 2 500 | 16,16737 Kč | 40 418,42 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



