Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019210000

DigiKey Part Number
281-5101-ND
Manufacturer
Manufacturer Product Number
9019210000
Description
CONN FERRULE DIN 12AWG GRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
26.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11182040American Electrical Inc.140288-1067-ND6,09000 KčDirect
11181040American Electrical Inc.5 471288-1029-ND6,09000 KčParametric Equivalent
216-287WAGO Corporation3 4542946-216-287-ND10,08000 KčParametric Equivalent
In-Stock: 13 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,18400 Kč21,84 Kč
252,04960 Kč51,24 Kč
501,95280 Kč97,64 Kč
1001,85830 Kč185,83 Kč
3001,71833 Kč515,50 Kč
5001,65758 Kč828,79 Kč
1 0001,57821 Kč1 578,21 Kč
2 5001,47927 Kč3 698,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč