Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
9019200000
9019200000

9019200000

DigiKey Part Number
281-3305-ND
Manufacturer
Manufacturer Product Number
9019200000
Description
CONN FERRULE 12AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
12 AWG (4.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 723
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,27600 Kč32,76 Kč
253,06560 Kč76,64 Kč
502,92300 Kč146,15 Kč
1002,78220 Kč278,22 Kč
2502,60712 Kč651,78 Kč
5002,48280 Kč1 241,40 Kč
1 0002,36395 Kč2 363,95 Kč
2 5002,21571 Kč5 539,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč