Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
9019160000_View2

9019160000

DigiKey Part Number
281-3069-ND
Manufacturer
Manufacturer Product Number
9019160000
Description
CONN FERRULE DIN 14AWG BLU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287 150
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,86900 Kč18,69 Kč
251,74720 Kč43,68 Kč
501,65880 Kč82,94 Kč
1001,58110 Kč158,11 Kč
2501,48160 Kč370,40 Kč
5001,41106 Kč705,53 Kč
1 0001,34345 Kč1 343,45 Kč
2 5001,25929 Kč3 148,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč