Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019060000

DigiKey Part Number
281-5093-ND
Manufacturer
Manufacturer Product Number
9019060000
Description
CONN FERRULE DIN 18AWG GRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
18.00mm
Length - Pin
12.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 586
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,10000 Kč21,00 Kč
251,96560 Kč49,14 Kč
501,86880 Kč93,44 Kč
1001,78060 Kč178,06 Kč
2501,66808 Kč417,02 Kč
5001,58828 Kč794,14 Kč
1 0001,51207 Kč1 512,07 Kč
2 5001,41728 Kč3 543,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč