
9018890000 | |
|---|---|
DigiKey Part Number | 9018890000-ND |
Manufacturer | |
Manufacturer Product Number | 9018890000 |
Description | CONN FERRUL DIN 2X7AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 7 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 7 AWG (10.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,06610 Kč | 1 506,61 Kč |
| Unit Price without VAT: | 15,06610 Kč |
|---|---|
| Unit Price with VAT: | 18,22998 Kč |




