
9018870000 | |
|---|---|
DigiKey Part Number | 9018870000-ND |
Manufacturer | |
Manufacturer Product Number | 9018870000 |
Description | CONN FERRULE 2X7AWG IVORY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ivory Wire Ferrule Connector Two x 7 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 7 AWG (10.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 18.00mm | |
Color | Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 17,55440 Kč | 438,86 Kč |
| 50 | 16,71860 Kč | 835,93 Kč |
| 100 | 15,91860 Kč | 1 591,86 Kč |
| 250 | 14,92032 Kč | 3 730,08 Kč |
| 500 | 14,20766 Kč | 7 103,83 Kč |
| 1 000 | 13,52922 Kč | 13 529,22 Kč |
| 2 500 | 12,68220 Kč | 31 705,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




