
9018860000 | |
|---|---|
DigiKey Part Number | 9018860000-ND |
Manufacturer | |
Manufacturer Product Number | 9018860000 |
Description | CONN FERRUL DIN 2X7AWG IVY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ivory Wire Ferrule Connector DIN Two x 7 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 7 AWG (10.00mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 12.00mm | |
Color | Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 10,23040 Kč | 255,76 Kč |
| 50 | 9,74300 Kč | 487,15 Kč |
| 100 | 9,27690 Kč | 927,69 Kč |
| 250 | 8,69484 Kč | 2 173,71 Kč |
| 500 | 8,27952 Kč | 4 139,76 Kč |
| 1 000 | 7,88391 Kč | 7 883,91 Kč |
| 2 500 | 7,39020 Kč | 18 475,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



