
9018650000 | |
|---|---|
DigiKey Part Number | 9018650000-ND |
Manufacturer | |
Manufacturer Product Number | 9018650000 |
Description | CONN FERRULE 2 X 17AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 50 | 3,42680 Kč | 171,34 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 250 | 3,05984 Kč | 764,96 Kč |
| 500 | 2,91326 Kč | 1 456,63 Kč |
| 1 000 | 2,77405 Kč | 2 774,05 Kč |
| 2 500 | 2,60022 Kč | 6 500,55 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









