
9018560000 | |
|---|---|
DigiKey Part Number | 9018560000-ND |
Manufacturer | |
Manufacturer Product Number | 9018560000 |
Description | CONN FERRULE 17AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 17 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 50 | 1,39000 Kč | 69,50 Kč |
| 100 | 1,32290 Kč | 132,29 Kč |
| 250 | 1,24056 Kč | 310,14 Kč |
| 500 | 1,18092 Kč | 590,46 Kč |
| 1 000 | 1,12465 Kč | 1 124,65 Kč |
| 2 500 | 1,05402 Kč | 2 635,05 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |























