
9018510000 | |
|---|---|
DigiKey Part Number | 281-5083-ND |
Manufacturer | |
Manufacturer Product Number | 9018510000 |
Description | CONN FERRL DIN 2X18AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,49500 Kč | 14,95 Kč |
| 25 | 1,40600 Kč | 35,15 Kč |
| 50 | 1,33880 Kč | 66,94 Kč |
| 100 | 1,27560 Kč | 127,56 Kč |
| 250 | 1,19480 Kč | 298,70 Kč |
| 500 | 1,13754 Kč | 568,77 Kč |
| 1 000 | 1,08302 Kč | 1 083,02 Kč |
| 2 500 | 1,01520 Kč | 2 538,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


















