Blade 630
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9013990000

DigiKey Part Number
9013990000-ND
Manufacturer
Manufacturer Product Number
9013990000
Description
ERME 630 PDT (PUNCH DOWN TOOL)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade 630
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Includes
-
Blade Size
630
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 141,45000 Kč1 141,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 141,45000 Kč
Unit Price with VAT:1 381,15450 Kč