


9013560000 | |
|---|---|
DigiKey Part Number | 281-6129-ND |
Manufacturer | |
Manufacturer Product Number | 9013560000 |
Description | TOOL HAND CRIMPER 16-26AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 598,93000 Kč | 13 598,93 Kč |
| 5 | 12 606,06600 Kč | 63 030,33 Kč |
| 10 | 12 201,58100 Kč | 122 015,81 Kč |
| Unit Price without VAT: | 13 598,93000 Kč |
|---|---|
| Unit Price with VAT: | 16 454,70530 Kč |




