Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9011980000

DigiKey Part Number
9011980000-ND
Manufacturer
Manufacturer Product Number
9011980000
Description
TOOL HAND CRIMPER 14-20AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Weidmüller
Tool Type Feature
Cutter, Stripper
Series
For Use With/Related Products
Ferrules
Packaging
Bulk
Wire Gauge or Range - AWG
14-20 AWG
Part Status
Active
Ratcheting
Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 232,33000 Kč10 232,33 Kč
59 485,08200 Kč47 425,41 Kč
109 180,61200 Kč91 806,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10 232,33000 Kč
Unit Price with VAT:12 381,11930 Kč