Hand Crimper Tool Heavy Duty Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9010950000

DigiKey Part Number
9010950000-ND
Manufacturer
Manufacturer Product Number
9010950000
Description
TOOL HAND CRIMPER HD CONT SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Heavy Duty Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Heavy Duty Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 131,40000 Kč9 131,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9 131,40000 Kč
Unit Price with VAT:11 048,99400 Kč