
9007460000 | |
|---|---|
DigiKey Part Number | 9007460000-ND |
Manufacturer | |
Manufacturer Product Number | 9007460000 |
Description | CORDLESS DRIVER BATT CHARGE SET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Torque Tester | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 026,79000 Kč | 4 026,79 Kč |
| 5 | 3 828,98600 Kč | 19 144,93 Kč |
| 10 | 3 746,82000 Kč | 37 468,20 Kč |
| 25 | 3 640,88520 Kč | 91 022,13 Kč |
| 50 | 3 562,75160 Kč | 178 137,58 Kč |
| Unit Price without VAT: | 4 026,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 872,41590 Kč |

