Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices and Terminals
Weidmuller CTN 25 D4 and HTN 21 AN Crimping Tools

9006220000

DigiKey Part Number
281-6124-ND
Manufacturer
Manufacturer Product Number
9006220000
Description
TOOL HAND CRIMPER 3-7AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
3-7 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 646,08000 Kč6 646,08 Kč
56 160,43600 Kč30 802,18 Kč
105 962,63400 Kč59 626,34 Kč
255 711,07800 Kč142 776,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6 646,08000 Kč
Unit Price with VAT:8 041,75680 Kč