


9006120000 | |
|---|---|
DigiKey Part Number | 281-3061-ND |
Manufacturer | |
Manufacturer Product Number | 9006120000 |
Description | TOOL HAND CRIMPER 10-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 10-20 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 381,16000 Kč | 5 381,16 Kč |
| 5 | 4 987,94800 Kč | 24 939,74 Kč |
| 10 | 4 827,73400 Kč | 48 277,34 Kč |
| 25 | 4 624,01160 Kč | 115 600,29 Kč |
| Unit Price without VAT: | 5 381,16000 Kč |
|---|---|
| Unit Price with VAT: | 6 511,20360 Kč |









